Clock Buffers and Drivers
CY2309NZSXC-1HT
Clock Fanout Buffer 9-OUT 1-IN 1:9 16-Pin SOIC N T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
1:9
Number of Outputs per Chip
9
Maximum Input Frequency (MHz)
133.33
Maximum Propagation Delay Time @ Maximum CL (ns)
9.2@3V to 3.6V
Absolute Propagation Delay Time (ns)
9.2
Maximum Duty Cycle
60%
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (mA)
32
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.46
Package Width
3.9
Package Length
9.89
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

