Arrow Electronic Components Online
CY2308ZXC1HT|INFINEON|simage
CY2308ZXC1HT|INFINEON|limage
Zero Delay Buffers

CY2308ZXC-1HT

Zero Delay Buffer 8-Out LVCMOS Single-Ended 16-Pin TSSOP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Clock Driver
  • Number of Inputs
    1
  • Number of Outputs
    8
  • Number of Banks
    2
  • Programmability
    No
  • Minimum Input Frequency (MHz)
    10
  • Maximum Input Frequency (MHz)
    133.3
  • Minimum Output Frequency (MHz)
    10
  • Maximum Output Frequency (MHz)
    133.3
  • Maximum Cycle to Cycle Jitter (ps)
    100
  • Maximum Output Skew (ps)
    200
  • Maximum Fall Time (ns)
    1.25
  • Maximum Rise Time (ns)
    1.5
  • Spread Spectrum
    No
  • Maximum Duty Cycle (%)
    60
  • Input Logic Level
    LVCMOS|LVTTL
  • Output Logic Level
    LVCMOS
  • Input Signal Type
    Single-Ended
  • Output Signal Type
    Single-Ended
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources