Zero Delay Buffers
CY2308SXI-4T
Zero Delay Buffer 8-Out LVCMOS Single-Ended 16-Pin SOIC T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
Automotive
No
PPAP
No
Type
Clock Driver
Number of Inputs
1
Number of Outputs
8
Number of Banks
2
Programmability
No
Minimum Input Frequency (MHz)
10
Maximum Input Frequency (MHz)
133.3
Minimum Output Frequency (MHz)
10
Maximum Output Frequency (MHz)
133.3
Maximum Cycle to Cycle Jitter (ps)
100
Maximum Output Skew (ps)
200
Maximum Fall Time (ns)
2.5
Maximum Rise Time (ns)
2.5
Spread Spectrum
No
Maximum Duty Cycle (%)
60
Input Logic Level
LVCMOS|LVTTL
Output Logic Level
LVCMOS
Input Signal Type
Single-Ended
Output Signal Type
Single-Ended
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.48(Max) mm
Package Width
3.99(Max) mm
Package Length
9.98(Max) mm
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
16
Lead Shape
Gull-wing

