Arrow Electronic Components Online
CY2304SXI2T|INFINEON|simage
CY2304SXI2T|INFINEON|limage
Zero Delay Buffers

CY2304SXI-2T

Zero Delay Buffer 4-Out LVCMOS Single-Ended 8-Pin SOIC N T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Clock Driver
  • Number of Inputs
    1
  • Number of Outputs
    4
  • Number of Banks
    2
  • Programmability
    No
  • Minimum Input Frequency (MHz)
    10
  • Maximum Input Frequency (MHz)
    133
  • Minimum Output Frequency (MHz)
    10
  • Maximum Output Frequency (MHz)
    133.3
  • Maximum Cycle to Cycle Jitter (ps)
    380
  • Maximum Output Skew (ps)
    200
  • Maximum Fall Time (ns)
    2.5
  • Maximum Rise Time (ns)
    2.5
  • Spread Spectrum
    No
  • Maximum Duty Cycle (%)
    60
  • Input Logic Level
    LVCMOS|LVTTL
  • Output Logic Level
    LVCMOS
  • Input Signal Type
    Single-Ended
  • Output Signal Type
    Single-Ended
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.48(Max)
  • Package Width
    3.99(Max)
  • Package Length
    4.98(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources