Clock Buffers and Drivers
CY2304NZZXC-1T
Clock Fanout Buffer 4-OUT 1-IN 1:4 8-Pin TSSOP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Fanout Buffer
Fanout
1:4
Number of Outputs per Chip
4
Maximum Input Frequency (MHz)
140
Maximum Propagation Delay Time @ Maximum CL (ns)
5@3V to 3.6V
Absolute Propagation Delay Time (ns)
5
Maximum Duty Cycle
60%
Input Logic Level
LVCMOS|LVTTL
Output Logic Level
LVCMOS
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Quiescent Current (mA)
25
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.5(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
8
Lead Shape
Gull-wing

