Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.32.00.71
Automotive
No
PPAP
No
Chip Density (bit)
4M
Density Range (bit)
256K to 8M
Organization
512Kx8
Data Bus Width (bit)
8
Max. Access Time (ns)
7
Interface Type
Serial-SPI
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
1.8
Maximum Operating Supply Voltage (V)
1.89
Operating Current (mA)
19
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.5(Max)
Package Width
3.23
Package Length
3.28
PCB changed
8
Standard Package Name
QFN
Supplier Package
GQFN
Pin Count
8
Order Quantity

