Arrow Electronic Components Online
CY14V104LABA45XI|INFINEON|simage
CY14V104LABA45XI|INFINEON|limage
NVRAM

CY14V104LA-BA45XI

NVRAM NVSRAM Parallel 4Mbit 3.3V 48-Pin FBGA Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.2.a.
  • Part Status
    Active
  • HTS
    8542.32.00.41
  • Automotive
    No
  • PPAP
    No
  • NVRAM Type
    NVSRAM
  • Chip Density (bit)
    4M
  • Organization
    512Kx8
  • Data Bus Width (bit)
    8
  • Maximum Access Time (ns)
    45
  • Interface Type
    Parallel
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Operating Current (mA)
    52
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.89
  • Package Width
    6
  • Package Length
    10
  • PCB changed
    48
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    48
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources