Arrow Electronic Components Online
CY14V101QSSE108XI|INFINEON|simage
CY14V101QSSE108XI|INFINEON|limage
NVRAM

CY14V101QS-SE108XI

NVRAM NVSRAM Serial-SPI 1Mbit 3V 16-Pin SOIC W Tube

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.41
  • Automotive
    No
  • PPAP
    No
  • NVRAM Type
    NVSRAM
  • Chip Density (bit)
    1M
  • Organization
    128Kx8
  • Data Bus Width (bit)
    8
  • Maximum Access Time (ns)
    7
  • Interface Type
    Serial-SPI
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Operating Current (mA)
    33
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.37(Max)
  • Package Width
    7.59(Max)
  • Package Length
    10.49(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources