Arrow Electronic Components Online
CXL63DCLBKANO|SERPAC|simage
CXL63DCLBKANO|SERPAC|limage
Boxes, Enclosures and Racks

CXL63D-CLBK-A-NO

Black Polycarbonate Flange Mount Waterproof Pendant Enclosure with Looped Neon Orange Seal <h4><strong>CALIFORNIA&nbsp;PROPOSITION</strong> ⚠️<strong>65&nbsp;WARNING</strong>⚠️</h4>

Serpac Electronic Enclosures
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Waterproof Pendant Enclosure with Looped Neon Orange Seal
  • Body Material
    Polycarbonate
  • Body Color
    Black
  • Mounting
    Flange Mount
  • IP Rating
    IP67
  • NEMA Rating
    4X/12/13
Order Quantity

Documentation and Resources

Datasheets
Design resources