Boxes, Enclosures and Racks
CXL20ABKANO
Black Polycarbonate Waterproof Pendant Enclosure with Neon Orange Seal <h4><strong>CALIFORNIA PROPOSITION</strong> ⚠️<strong>65 WARNING</strong>⚠️</h4>
Serpac Electronic EnclosuresProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
3926.90.99.89
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Waterproof Pendant Enclosure with Neon Orange Seal
Door Type
Doorless
Body Material
Polycarbonate
Body Color
Black
Packaging
Clamshell
Order Quantity

