Arrow Electronic Components Online
CXB35900000000R0BDD50E|CREELED|originalImage
CXB35900000000R0BDD50E|CREELED|limage
LED Modules

CXB3590-0000-000R0BDD50E

LED Modules Uni-Color White 2-Pin T/R

Cree LED
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Typical Luminous Flux
    15443lm(Min)
  • Viewing Angle (°)
    115
  • Maximum Reverse Current (uA)
    100
  • Rated Current (mA)
    1800
  • Test Current (mA)
    1200
  • Rated Voltage (V)
    72
  • Typical Color Temperature
    5000K
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Height
    1.7
  • Package Width
    34.85
  • Package Length
    34.85
  • PCB changed
    2
  • Pin Count
    2
  • Family/Series
    CXB3590-0000-000R0BDD50E
  • ALIAS
    CXB3590-0000-000R0BDD50E
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources