Arrow Electronic Components Online
CXB13100000000N0HM235G|CREELED|simage
CXB13100000000N0HM235G|CREELED|limage
LED Modules

CXB1310-0000-000N0HM235G

LED Modules Uni-Color White 2-Pin T/R

Cree LED
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    LED Module
  • Color
    White
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Viewing Angle (°)
    115
  • Maximum Reverse Current (uA)
    100
  • Rated Current (mA)
    700
  • Test Current (mA)
    350
  • Rated Voltage (V)
    37
  • Typical Color Temperature
    3000K
  • Supplier Color
    White
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Height
    1.55
  • Package Width
    13.35
  • Package Length
    13.35
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources