Reduced Price
DC to DC Converter and Switching Regulator Module
CXA20-48D05J
Module DC-DC 48VIN 2-OUT -5V/5V 2A/2A 20W 7-Pin
Artesyn / Advanced EnergyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Inverting|Non-Inverting|Step Down
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
-5|5
Output Current (A)
2
Output Power (W)
20
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
400
Switching Regulator
Yes
Load Regulation
0.1%
Line Regulation
0.1%
Efficiency (%)
84(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
60
Product Weight (g)
26
Output Type
Fixed
Mounting
Through Hole
Package Height
9.9(Max)
Package Width
40.64
Package Length
50.8
PCB changed
7
Pin Count
7
Lead Shape
Through Hole
Order Quantity

