Arrow Electronic Components Online
CXA18200000000N0UP440H|CREELED|originalImage
CXA18200000000N0UP440H|CREELED|limage
LED Modules

CXA1820-0000-000N0UP440H

Chip On Board LED Lighting Module

Cree LED
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    LED Module
  • Color
    White
  • Rated Current (mA)
    1050
  • Mounting
    Surface Mount
  • Package Height
    1.7
  • Package Width
    17.85
  • Package Length
    17.85
  • PCB changed
    2
  • Standard Package Name
    SMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources