Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Category
LED Module
Color
White
Rated Current (mA)
1050
Mounting
Surface Mount
Package Height
1.7
Package Width
17.85
Package Length
17.85
PCB changed
2
Standard Package Name
SMD
Pin Count
2

