Arrow Electronic Components Online
CXA13040000000F0HB20E5|CREELED|simage
CXA13040000000F0HB20E5|CREELED|limage
LED Modules

CXA1304-0000-000F0HB20E5

Chip On Board LED Lighting Module

Cree LED
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Color
    White
  • Mounting
    Surface Mount
  • Package Height
    1.7 mm
  • Package Width
    13.35 mm
  • Package Length
    13.35 mm
  • PCB changed
    2
  • Standard Package Name
    SMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources