Boxes, Enclosures and Racks
CX61SD-CLBK-A-WH
Black Polycarbonate Sloped Waterproof Pocket Enclosure with White Seal <h4><strong>CALIFORNIA PROPOSITION</strong> ⚠️<strong>65 WARNING</strong>⚠️</h4>
Serpac Electronic EnclosuresProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Sloped Waterproof Pocket Enclosure with White Seal
Body Material
Polycarbonate
Body Color
Black
IP Rating
IP67
NEMA Rating
4X/12/13
Order Quantity

