Arrow Electronic Components Online
No Image Available
Crystals

CX3225SB12000D0GZJC1

Crystal 12MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 150Ohm 4-Pin SMD T/R

KYOCERA AVX Components Corporation

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8541.60.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    12
  • Frequency Tolerance (ppm)
    ±15
  • Frequency Stability (ppm)
    ±15
  • Frequency Aging (ppm/Year)
    ±1 (1st)
  • Load Capacitance (pF)
    8
  • Series Resistance (Ohm)
    150
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55
  • Package Width
    2.5
  • Package Length
    3.2
  • PCB changed
    4
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources