Boxes, Enclosures and Racks
CX25ABKABL
Black Polycarbonate Waterproof Pocket Enclosure with Blue Seal <h4><strong>CALIFORNIA PROPOSITION</strong> ⚠️<strong>65 WARNING</strong>⚠️</h4>
Serpac Electronic EnclosuresProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Waterproof Pocket Enclosure with Blue Seal
Door Type
Doorless
Body Material
Polycarbonate
Body Color
Black
IP Rating
IP67
NEMA Rating
4X/12/13
Order Quantity

