Arrow Electronic Components Online
CX2039LNL|PULSE|simage
CX2039LNL|PULSE|limage
RF 변압기

CX2039LNL

RF Transformer 1:1 5 Terminal SMD

Pulse Electronics
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8504.31.20.00
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Wide Band RF Transformer
  • Turns Ratio
    1:1
  • Mounting
    Surface Mount
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Product Length (mm)
    3.81
  • Product Depth (mm)
    3.81
  • Product Height (mm)
    2.79

Documentation and Resources

Datasheets
Design resources