Arrow Electronic Components Online
CX18M000000NA|EXCELSYS|simage
CX18M000000NA|EXCELSYS|limage
AC to DC Power Supplies

CX18M-000000-N-A

AC/DC Power Supply Dual-OUT 5V/12V 1800W

Excelsys / Advanced Energy
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    2
  • Output Type
    Fixed
  • Output Voltage (V)
    5|12
  • Output Power (W)
    1800
  • Minimum AC Input Voltage (V)
    85
  • Typical AC Input Voltage (V)
    100|240
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    300
  • Minimum Isolation Voltage
    4000VAC
  • Maximum Input Current (A)
    14.5
  • Input Frequency (Hz)
    47 to 440
  • Efficiency (%)
    91(Min)
  • Configurable
    Yes
  • Input Connector Type
    IEC 320
  • Power Indicator
    No
  • Medical
    Yes
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    1600
  • Mounting
    Rack
  • Package Height
    40.6
  • Package Width
    127
  • Package Length
    262
Order Quantity

Documentation and Resources

Datasheets
Design resources