Arrow Electronic Components Online
CWSA11AAN1H|NKK|simage
CWSA11AAN1H|NKK|limage
Switch Rocker

CWSA11AAN1H

Switch Rocker ON None OFF SPST PC Pins Curved Rocker 6A 250VAC 30000Cycles

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    ON None OFF
  • Actuator Style
    Curved Rocker
  • Maximum Current Rating (A)
    6@250VAC
  • Dielectric Strength
    1500VAC
  • Minimum Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    20
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    30000
  • Actuator Color
    Black
  • Actuator Length (mm)
    15.5
  • Number of Rows
    1
  • Row Spacing (mm)
    7
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    2
  • Terminal Length (mm)
    4.6
  • Base Material
    Thermoset
  • Color
    Black
  • Housing Material
    Polyamide
  • Housing Color
    Black
  • Bezel Color
    Black
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Body Length (mm)
    20.8
  • Body Depth (mm)
    18
  • Body Height (mm)
    14.8
  • Product Length (mm)
    20.8
  • Product Depth (mm)
    22.1
  • Product Height (mm)
    14.8
  • Actuator Depth (mm)
    3.5
  • Actuator Height (mm)
    10.2

Documentation and Resources

Datasheets
Design resources