Capacitor Tantalum Solid
CWR29MH475KBGA
Cap Tant Solid 4.7uF 35V G CASE 10%( 6.73 X 2.79 X 2.79mm) Inward L SMD (0.1%FR) 0.375 Ohm 125°C T/R
KEMET CorporationProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
4.7uF
Tolerance
10%
Voltage
35VDC
ESR (Ohm)
0.375
Equivalent Series Resistance Type
Standard
IR (mA)
0.577
IL (uA)
2
Polarity
Polar
Dissipation Factor (%)
6
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
G
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
6.73 X 2.79 X 2.79
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
6.73
Product Depth (mm)
2.79
Product Height (mm)
2.79

