Arrow Electronic Components Online
CWR29FH227KCHA|KEMET|simage
CWR29FH227KCHA|KEMET|limage
Capacitor Tantalum Solid

CWR29FH227KCHA

Cap Tant Solid 220uF 10V H CASE 10%( 7.24 X 3.81 X 2.79mm) Inward L SMD (0.01%FR) 0.18 Ohm 125°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    220uF
  • Tolerance
    10%
  • Voltage
    10VDC
  • ESR (Ohm)
    0.18
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    0.913
  • IL (uA)
    20
  • Polarity
    Polar
  • Dissipation Factor (%)
    10
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    H
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    7.24 X 3.81 X 2.79
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.24
  • Product Depth (mm)
    3.81
  • Product Height (mm)
    2.79
  • Product Weight (g)
    0.34901
  • Length Tolerance (mm)
    ±0.38
  • Depth Tolerance (mm)
    ±0.38
  • Height Tolerance (mm)
    ±0.38

Documentation and Resources

Datasheets
Design resources