Arrow Electronic Components Online
CWR29FC107KCHC|KYOCERAAVX|simage
CWR29FC107KCHC|KYOCERAAVX|limage
커패시터 탄탈럼 솔리드

CWR29FC107KCHC

Cap Tant Solid 100uF 10V H CASE 10% (7.24 X 3.81 X 2.79mm) Inward L SMD (0.01%FR) 0.18 Ohm 125°C Bulk

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Not Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8532.21.00.50
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    100uF
  • Tolerance
    10%
  • Voltage
    10VDC
  • ESR (Ohm)
    0.18
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    0.91
  • IL (uA)
    10
  • Polarity
    Polar
  • Dissipation Factor (%)
    10
  • Special Features
    High Reliability
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    No
  • Case Code
    H
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    7.24 X 3.81 X 2.79
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    7.24
  • Product Depth (mm)
    3.81
  • Product Height (mm)
    2.79
  • Product Weight (g)
    0.335
  • Length Tolerance (mm)
    ±0.38
  • Depth Tolerance (mm)
    ±0.38
  • Height Tolerance (mm)
    ±0.38
Order Quantity

Documentation and Resources

Datasheets
Design resources