Arrow Electronic Components Online
CWR29FC106KBDC|KYOCERAAVX|simage
CWR29FC106KBDC|KYOCERAAVX|limage
Capacitor Tantalum Solid

CWR29FC106KBDC

Cap Tant Solid 10uF 10V D CASE 10% (3.81 X 2.54 X 1.27mm) Inward L SMD (0.1%FR) 1.3 Ohm 125°C Bulk

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.50
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    10uF
  • Tolerance
    10%
  • Voltage
    10VDC
  • ESR (Ohm)
    1.3
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    0.25
  • IL (uA)
    1
  • Polarity
    Polar
  • Dissipation Factor (%)
    6
  • Special Features
    High Reliability
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    No
  • Case Code
    D
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    3.81 X 2.54 X 1.27
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    3.81
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    1.27
  • Product Weight (g)
    0.045
  • Length Tolerance (mm)
    ±0.38
  • Depth Tolerance (mm)
    ±0.38
  • Height Tolerance (mm)
    ±0.38
Order Quantity

Documentation and Resources

Datasheets
Design resources