Capacitor Tantalum Solid
CWR09NC104KCB
Cap Tant Solid 0.1uF 50V A CASE 10% (2.54 X 1.27 X 1.27mm) Inward L SMD (0.01%FR) 22 Ohm 125°C Bulk
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
0.1uF
Tolerance
10%
Voltage
50VDC
ESR (Ohm)
22
Equivalent Series Resistance Type
Standard
IR (mA)
50
IL (uA)
1
Polarity
Polar
Dissipation Factor (%)
6
Special Features
High Reliability
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
A
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
2.54 X 1.27 X 1.27
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
2.54
Product Depth (mm)
1.27
Product Height (mm)
1.27
Product Weight (g)
0.016
Length Tolerance (mm)
±0.38
Depth Tolerance (mm)
±0.38
Height Tolerance (mm)
±0.38

