Arrow Electronic Components Online
CWR09MC335KC|KEMET|simage
CWR09MC335KC|KEMET|limage
Capacitor Tantalum Solid

CWR09MC335KC

Cap Tant Solid 3.3uF 35V F CASE 10%( 5.59 X 3.43 X 1.78mm) Inward L SMD (0.01%FR) 2.5 Ohm 125°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    3.3uF
  • Tolerance
    10%
  • Voltage
    35VDC
  • ESR (Ohm)
    2.5
  • Equivalent Series Resistance Type
    Ultra Low
  • IR (mA)
    0.2
  • IL (uA)
    1
  • Polarity
    Polar
  • Dissipation Factor (%)
    6
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    F
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    5.59 X 3.43 X 1.78
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    5.59
  • Product Depth (mm)
    3.43
  • Product Height (mm)
    1.78
  • Product Weight (g)
    0.153

Documentation and Resources

Datasheets
Design resources