Capacitor Tantalum Solid
CWR09DC226KBB-TR25
Tantalum Solid Capacitor
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Not Compliant
Part Status
Active
Automotive
No
PPAP
No
Capacitance Value
22uF
Tolerance
10%
Voltage
6VDC
ESR (Ohm)
2.2
Equivalent Series Resistance Type
Standard
IL (uA)
2
Polarity
Polar
Dissipation Factor (%)
8
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
F
Case Style
Molded
Construction
Flat
Mounting
Surface Mount
Termination Style
Inward L
Number of Terminals
2
Size (mm)
5.59 X 3.43 X 1.78
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
5.59
Product Depth (mm)
3.43
Product Height (mm)
1.78
Product Weight (g)
0.125

