Arrow Electronic Components Online
CWP3230A470M|BOURNS|simage
CWP3230A470M|BOURNS|limage
Inductor Surface Mount

CWP3230A-470M

Inductor Power Chip Wirewound 47uH 20% 100KHz Ferrite 0.5A 1.2Ohm DCR 1210 Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Power Chip
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    47u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    0.5(Typ)
  • Maximum Saturation Current (A)
    0.3(Typ)
  • Maximum DC Resistance (Ohm)
    1.2
  • Minimum Self Resonant Frequency (Hz)
    50M(Typ)
  • Number of Terminals
    2
  • Case Size
    1210
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Maximum Product Length (mm)
    3.4
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.7
  • Maximum Product Height (mm)
    3.2

Documentation and Resources

Datasheets
Design resources