Arrow Electronic Components Online
CWD245010|SENSATA|simage
CWD245010|SENSATA|limage
Solid State Relays - SSRs

CWD2450-10

Relay SSR 15mA 32V DC-IN 50A 280V AC-OUT 4-Pin

Sensata Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    32
  • Maximum Input Current (mA)
    15
  • Maximum Output Voltage (V)
    280(RMS)
  • Maximum Output Current (A)
    50(RMS)
  • Output Device
    SCR
  • Output Type
    AC
  • I/O Isolation Voltage (V)
    4000(RMS)
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Mounting
    Screw
  • Package Height
    22.6
  • Package Width
    44.5
  • Package Length
    57.3
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources