Arrow Electronic Components Online
CWASTANDARDNL|NXP|simage
CWASTANDARDNL|NXP|limage
Top Searched
Software Development Tools

CWA-STANDARD-NL

CodeWarrior DSC/Kinetis/RS08/S08/S12Z/V1-V4 ColdFire/ColdFire+ Microcontroller IDE Software

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.91.00
  • Automotive
    No
  • PPAP
    No
  • Supported Device
    DSC/Kinetis/RS08/S08/S12Z/V1-V4 ColdFire/ColdFire+
  • Supported Device Technology
    Microcontroller
  • Type
    IDE
  • Version
    4.2.1
  • Operating Systems
    Linux|Win
  • Supported Programming Language
    Assembly|C
  • License Type
    NodeLocked
  • Available Upgrade
    Yes
  • Packaging
    Each
  • Tradename
    CodeWarrior
Order Quantity

Documentation and Resources

Datasheets
Design resources