Arrow Electronic Components Online
CW25201627NK|BOURNS|limage
CW25201627NK|BOURNS|simage
Inductor Surface Mount

CW252016-27NK

Inductor RF Wirewound 0.027uH 10% 50MHz 55Q-Factor Ceramic 1A 0.13Ohm DCR 1008 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF
  • Technology
    Wirewound
  • Core Material
    Ceramic
  • Inductance (H)
    0.027u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    50M
  • Maximum DC Current (A)
    1
  • Maximum DC Resistance (Ohm)
    0.13
  • Minimum Quality Factor
    55
  • Quality Test Frequency (Hz)
    350M
  • Minimum Self Resonant Frequency (Hz)
    1600M
  • Number of Terminals
    2
  • Case Size
    1008
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2.2
  • Maximum Product Height (mm)
    1.8

Documentation and Resources

Datasheets
Design resources