Inductor Surface Mount
CW252016-18NK
Inductor RF Wirewound 0.018uH 10% 50MHz 50Q-Factor Ceramic 1A 0.11Ohm DCR 1008 T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF
Technology
Wirewound
Core Material
Ceramic
Inductance (H)
0.018u
Tolerance
10%
Inductance Test Frequency (Hz)
50M
Maximum DC Current (A)
1
Maximum DC Resistance (Ohm)
0.11
Minimum Quality Factor
50
Quality Test Frequency (Hz)
350M
Minimum Self Resonant Frequency (Hz)
2500M
Number of Terminals
2
Case Size
1008
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.7
Mounting
Surface Mount
Maximum Product Depth (mm)
2.2
Maximum Product Height (mm)
1.8

