Arrow Electronic Components Online
CW201212R47J|BOURNS|simage
CW201212R47J|BOURNS|limage
Inductor Surface Mount

CW201212-R47J

Inductor RF Chip Unshielded Wirewound 0.47uH 5% 50MHz 33Q-Factor Ferrite 0.25A 1.76Ohm DCR 0805 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    0.47u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    50M
  • Maximum DC Current (A)
    0.25
  • Maximum DC Resistance (Ohm)
    1.76
  • Minimum Quality Factor
    33
  • Quality Test Frequency (Hz)
    100M
  • Minimum Self Resonant Frequency (Hz)
    375M
  • Number of Terminals
    2
  • Case Size
    0805
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.45
  • Maximum Product Height (mm)
    1.4
Order Quantity

Documentation and Resources

Datasheets
Design resources