Arrow Electronic Components Online
CW2012123N9J|BOURNS|simage
CW2012123N9J|BOURNS|limage
Inductor Surface Mount

CW201212-3N9J

Inductor RF Chip Unshielded Wirewound 0.0039uH 5% 250MHz 60Q-Factor Ceramic 0.6A 0.06Ohm DCR 0805 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Ceramic
  • Inductance (H)
    0.0039u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    250M
  • Maximum DC Current (A)
    0.6
  • Maximum DC Resistance (Ohm)
    0.06
  • Minimum Quality Factor
    60
  • Quality Test Frequency (Hz)
    1G
  • Minimum Self Resonant Frequency (Hz)
    6000M
  • Number of Terminals
    2
  • Case Size
    0805
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.45
  • Maximum Product Height (mm)
    1.4

Documentation and Resources

Datasheets
Design resources