Arrow Electronic Components Online
CW105550A82NJ|BOURNS|simage
CW105550A82NJ|BOURNS|limage
Inductor Surface Mount

CW105550A-82NJ

Inductor RF Wirewound 0.082uH 5% 150MHz 20Q-Factor Ceramic 0.15A 1.25Ohm DCR 0402 Automotive AEC-Q200 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    RF
  • Technology
    Wirewound
  • Core Material
    Ceramic
  • Inductance (H)
    0.082u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    150M
  • Maximum DC Current (A)
    0.15(Typ)
  • Maximum DC Resistance (Ohm)
    1.25
  • Minimum Quality Factor
    20
  • Quality Test Frequency (Hz)
    150M
  • Minimum Self Resonant Frequency (Hz)
    1500M
  • Number of Terminals
    2
  • Case Size
    0402
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.1
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.65
  • Maximum Product Height (mm)
    0.6

Documentation and Resources

Datasheets
Design resources