Arrow Electronic Components Online
CW00510R00JE12|VISHAY|simage
CW00510R00JE12|VISHAY|limage
Resistor Fixed Single-Through Hole

CW00510R00JE12

Res Wirewound 10 Ohm 5% 5W ±30ppm/°C Silicone AXL Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.80
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    10
  • Tolerance
    5%
  • Power Rating (W)
    5
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    250
  • Temperature Coefficient (ppm/°C)
    ±30
  • Temperature Range @ Derated Power (°C)
    25 to 250
  • Special Features
    High Stability
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Silicone
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Bulk
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    7.92
  • Product Length (mm)
    22.22
  • Product Weight (g)
    4.2
  • Lead Diameter (mm)
    1.02
  • Lead Length (mm)
    38.1
  • Diameter Tolerance (mm)
    ±0.81
  • Length Tolerance (mm)
    ±1.57
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources