Resistor Fixed Single-Through Hole
CW00110R00JE70
Res Wirewound 10 Ohm 5% 1W ±30ppm/°C Silicone AXL T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.80
Automotive
No
PPAP
No
Resistance Value (Ohm)
10
Tolerance
5%
Power Rating (W)
1
Technology
Wirewound
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
250
Temperature Coefficient (ppm/°C)
±30
Temperature Range @ Derated Power (°C)
25 to 250
Special Features
High Stability
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Silicone
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Tape and Reel
Package Shape
Cylindrical
Product Diameter (mm)
2.39
Product Length (mm)
10.31
Product Weight (g)
0.34
Lead Diameter (mm)
0.51
Lead Length (mm)
38.1
Diameter Tolerance (mm)
±0.79
Length Tolerance (mm)
±0.79
Mounting
Through Hole
Order Quantity

