Arrow Electronic Components Online
CVW510R0JLF|WELWYN|simage
CVW510R0JLF|WELWYN|limage
Resistor Fixed Single-Through Hole

CVW510R0JLF

Res Wirewound 10 Ohm 5% 5W ±400ppm/°C Ceramic AXL

TT Electronics / Welwyn Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8533.21.00.80
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    10
  • Tolerance
    5%
  • Power Rating (W)
    5
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    275
  • Temperature Coefficient (ppm/°C)
    ±400
  • Temperature Range @ Derated Power (°C)
    70 to 275
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Case Style
    Ceramic
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Termination Forming
    Not Formed
  • Package Shape
    Rectangular
  • Product Length (mm)
    12.5
  • Product Depth (mm)
    9
  • Product Height (mm)
    25
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources