Arrow Electronic Components Online
CVR-RH-25100|EATON|simage
CVR-RH-25100|EATON|limage
Fuse Accessories

CVR-RH-25100

Fuse Cover 100A 250VAC DIN Rail Screw

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Cover
  • Fuse Type
    Class H
  • Current Rating (A)
    100
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Termination Style
    Screw
  • Body Material
    Thermoplastic
  • Mounting
    DIN Rail

Documentation and Resources

Datasheets
Design resources