Arrow Electronic Components Online
CVQ300K20BL1|BOURNS|simage
CVQ300K20BL1|BOURNS|limage
Varistors

CVQ300K20BL1

Var MOV 300VAC/385VDC 12000A 470V Thru-Hole Radial Bulk

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    470
  • Maximum AC Voltage Rating (V)
    300
  • Maximum DC Voltage Rating (V)
    385
  • Maximum Clamping Voltage (V)
    775
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    100
  • Maximum Surge Current (A)
    12000
  • Capacitance Value
    850
  • Energy (J)
    380
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    22.5
  • Product Depth (mm)
    6
  • Product Height (mm)
    26
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    10

Documentation and Resources

Datasheets
Design resources