Reduced Price
Inductor Surface Mount
CVH201610A-2R2M
Inductor Power Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.2A 0.11Ohm DCR 0806 Automotive AEC-Q200 T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Power
Technology
Multi-Layer
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
2.2u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
1.2(Typ)
Maximum DC Resistance (Ohm)
0.11(Typ)
Minimum Self Resonant Frequency (Hz)
50M(Typ)
Number of Terminals
2
Case Size
0806
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Maximum Product Depth (mm)
1.8
Maximum Product Height (mm)
1

