Reduced Price
Inductor Surface Mount
CVH160808-R24M
Inductor Power Shielded Multi-Layer 0.24uH 20% 1MHz Ferrite 1.2A 0.1Ohm DCR 0603 T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Multi-Layer
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
0.24u
Tolerance
20%
Inductance Test Frequency (Hz)
1M
Maximum DC Current (A)
1.2(Typ)
Maximum DC Resistance (Ohm)
0.1(Typ)
Minimum Self Resonant Frequency (Hz)
90M(Typ)
Number of Terminals
2
Case Size
0603
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
1.75
Mounting
Surface Mount
Maximum Product Depth (mm)
0.85
Maximum Product Height (mm)
0.95

