Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
470
Maximum AC Voltage Rating (V)
300
Maximum DC Voltage Rating (V)
385
Maximum Clamping Voltage (V)
775
Tolerance Voltage
10%
Clamping Current (A)
50
Maximum Surge Current (A)
4500
Capacitance Value
490
Energy (J)
169
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
16.5
Product Depth (mm)
6.1
Product Height (mm)
20
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
7.5

