Heat Shrink
CV25382001
Heat Shrink Tubing ST Cross-Linked Polyvinylidene Fluoride Clear Thin Bag/Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Tubing
Style
Straight
Body Material
Cross-Linked Polyvinylidene Fluoride
Color
Clear
Shrink Wall Type
Thin
Inside Diameter Before Shrinking (mm)
2.4
Inside Diameter After Shrinking (mm)
1.16
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Bag|Box
Product Thickness (mm)
0.25
Factory Product Length (mm)
1220
Shrink Ratio
2:1

