Arrow Electronic Components Online
CV20121068NK|BOURNS|simage
CV20121068NK|BOURNS|limage
Inductor Surface Mount

CV201210-68NK

Inductor RF Shielded Multi-Layer 0.068uH 10% 50MHz 15Q-Factor Ferrite 0.3A 0.2Ohm DCR 0805 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF
  • Technology
    Multi-Layer
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    0.068u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    50M
  • Maximum DC Current (A)
    0.3
  • Maximum DC Resistance (Ohm)
    0.2
  • Minimum Quality Factor
    15
  • Quality Test Frequency (Hz)
    50M
  • Minimum Self Resonant Frequency (Hz)
    280M
  • Number of Terminals
    2
  • Case Size
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.45
  • Maximum Product Height (mm)
    1.05

Documentation and Resources

Datasheets
Design resources