Arrow Electronic Components Online
No Image Available
AC to DC Power Supplies

CUT75J-522

Switching Power Supplies

TDK-Lambda
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    2, 3
  • Output Type
    Fixed
  • Output Voltage (V)
    5/24, 5/12/-12
  • Output Current (A)
    8/1, 8/3/1
  • Output Power (W)
    40
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    265
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    50mV/300mV, 50mV/240mV/240mV
  • Load Regulation
    100mV/750mV, 100mV/600mV/600mV
  • Maximum Input Current (A)
    2
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    85(Typ)
  • Configurable
    No
  • Input Connector Type
    JST RCY
  • Output Connector Type
    JST RCY
  • Power Indicator
    No
  • Ripple and Noise
    120mV/150mV, 120mV/150mV/150mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    210
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources