Arrow Electronic Components Online
CUT755FF|LAMBDA|simage
CUT755FF|LAMBDA|limage
AC to DC Power Supplies

CUT755FF

AC/DC Power Supply 3/2-OUT 5V/15V/-15V/5V/30V 8A/2.5A/1A/8A/1A 40W 11-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Open Frame
  • Input/Output Type
    AC/DC
  • Number of Outputs
    3|2
  • Output Type
    Fixed
  • Output Voltage (V)
    5/15/-15|5/30
  • Output Current (A)
    8/2.5/1|8/1
  • Output Power (W)
    40
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    265
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    50mV/300mV/300mV|50mV/300mV
  • Load Regulation
    100mV/750mV/750mV|100mV/750mV
  • Maximum Input Current (A)
    2
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    85(Typ)
  • Configurable
    No
  • Input Connector Type
    JST RCY Male
  • Output Connector Type
    JST RCY Male
  • Power Indicator
    No
  • Ripple and Noise
    120mV/150mV/150mV|120mV/150mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    210
  • Mounting
    Screw
  • Package Height
    27
  • Package Width
    76
  • Package Length
    127
  • PCB changed
    11
  • Pin Count
    11
Order Quantity

Documentation and Resources

Datasheets
Design resources