AC to DC Power Supplies
CUT75522
AC/DC Power Supply 3/2-OUT 5V/12V/-12V/5V/24V 8A/3A/1A/8A/1A 40W
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Open Frame
Input/Output Type
AC/DC
Number of Outputs
3|2
Output Type
Fixed
Output Voltage (V)
5/12/-12|5/24
Output Current (A)
8/3/1|8/1
Output Power (W)
40
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
265
Minimum DC Input Voltage (V)
120
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
50mV/240mV/240mV|50mV/300mV
Load Regulation
100mV/600mV/600mV|100mV/750mV
Maximum Input Current (A)
2
Input Frequency (Hz)
47 to 63
Efficiency (%)
85(Typ)
Configurable
No
Input Connector Type
JST RCY
Output Connector Type
JST RCY
Power Indicator
No
Ripple and Noise
120mV/150mV/150mV|120mV/150mV
Medical
No
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
210
Mounting
Screw
Package Height
24
Package Width
76
Package Length
127

